Texas Instruments 74ALVTH16244ZQLR

2.5-V/3.3-V 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTH16244ZQLR.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.018
$ 0.853
Stock
184,194
114,689
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
16
-
Propagation Delay
2.5 ns
2.5 ns
Low Level Output Current
64 mA
8 mA
High Level Output Current
-32 mA
24 mA
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
3.2 mA
3.2 mA

Related Parts

Texas InstrumentsSN74LVTH16244AZQLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVT16244BZQLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVTH16244AGQLR
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVTH16244ZQLR provided by its distributors.

2.5-V/3.3-V 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.3V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.