Texas Instruments 5962-9557401QCA

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
$ 15.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9557401QCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9557401QCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.375
$ 1.44
$ 1.44
Stock
53,119
305,869
305,869
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-800 µA
-800 µA
-800 µA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN5432J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
Texas InstrumentsSN5451J
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ5432J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9557401QCA provided by its distributors.

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
TTL/H/L SERIES QUAD 2-INPUT OR GATE CDIP14
OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
SN5432 QUADRUPLE 2-INPUT POSITIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.