Texas Instruments 5962-9088201M2A

Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 20-LCCC -55 to 125
$ 40.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9088201M2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages11 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet61 pages18 years ago

CAD Models

Download Texas Instruments 5962-9088201M2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.81
$ 31.5
Stock
17
109,170
Authorized Distributors
1
2
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2201AMFKB
Low Noise Precision Advanced LinCMOS(TM) Single Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLC2201MFKB
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 20-LCCC -55 to 125
Texas Instruments5962-9080701M2A
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube

Descriptions

Descriptions of Texas Instruments 5962-9088201M2A provided by its distributors.

Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 20-LCCC -55 to 125
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube
LOW NOISE PRECISION ADVANCED LIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.