Texas Instruments 5962-8515510RA

High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
$ 28.294

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8515510RA.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.294
$ 2.495
Stock
50,373
74,608
Authorized Distributors
2
2
Case/Package
CDIP
DIP
Number of Pins
20
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
37 MHz
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Peripherals
-
-

Descriptions

Descriptions of Texas Instruments 5962-8515510RA provided by its distributors.

High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
OT PLD, 12NS, PAL-TYPE, TTL / * Programmable Logic Device (PLD) IC Macrocells
SPLD PAL Family 50MHz 5V 20-Pin CDIP
- Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.