Texas Instruments 2N7001TQDCKRQ1

Automotive 1-bit dual-supply buffered voltage signal translator 5-SC70 -40 to 125
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 2N7001TQDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Augswan

Inventory History

3 month trend:
-12.43%

CAD Models

Download Texas Instruments 2N7001TQDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.15
Stock
2,364,949
1,285,416
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
5
5
Logic Function
-
-
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 2N7001TQDCKRQ1.

Descriptions

Descriptions of Texas Instruments 2N7001TQDCKRQ1 provided by its distributors.

Automotive 1-bit dual-supply buffered voltage signal translator 5-SC70 -40 to 125
1.65V~3.6V 1 1 1.65V~3.6V 100Mbps SC-70-5 Translators / Level Shifters ROHS
AUTOMOTIVE 1-BIT DUAL-SUPPLY BUF / Voltage Level Translator Unidirectional 1 Circuit 1 Channel 100Mbps SC-70-5
AUTOMOTIVE 1-BIT DUAL-SUPPLY BUF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.