Testo TESTO 635-1

testo 635-1 Compact Pro Thermohygrometer
$ 493

Price and Stock

DistributorSKUMinPkg
TequipmentTESTO635-10
1d

Descriptions

Descriptions of Testo TESTO 635-1 provided by its distributors.

testo 635-1 Compact Pro Thermohygrometer
Hygrometer Dimensions L x W x H: 220 x 74 x 46 mm Humidity measurement range: 0...100 % Pressure range: 0...2000 hPa Temperature range: -200 ... 1370 °C Weight: 428 g Delivery with: Battery / Calibration Certificate Electrical supply: 3 x LR6/AA / Plug-in power supply Interfaces: Infrared / USB Protection rating: IP54 Sensor type/thermocouples: K / NTC Series: Testo 635 %rh resolution: 0.1 % No. of inputs: 5 Resolution, pressure: 0.1 hPa

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated