Testo TESTO 206 PH1-STARTER SET

Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1...

Submit Request for Quote

Unfortunately we do not know of any distributors for TESTO 206 PH1-STARTER SET. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Testo TESTO 206 PH1-STARTER SET provided by its distributors.

Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.4 / pH Measuring Range = 0 ... 14 pH / pH Resolution pH = 0.01 / pH Accuracy pH = 0.02 / Display Type = LCD / Battery Type = 1x CR2032 / Battery Life h = 80 / Weight g = 69

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated