Telit UC864EUR816T001

UC864-E FW 8.01.006 RoHSconf

Submit Request for Quote

Unfortunately we do not know of any distributors for UC864EUR816T001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Telit UC864EUR816T001 provided by its distributors.

UC864-E FW 8.01.006 RoHSconf
GSM Module Dimensions L x W x H: 36.2 x 30 x 4.8 mm Operating temperature: -30...80 °C Power supply: 3.4...4.2 VDC Supply current (connected) calculated: 790 mA GPRS class: 12 Antenna connection: GSC Base frequency: 850 MHz / 900 MHz / 1800 MHz / 1900 MHz / 2100 MHz Supply current (off mode): 26 uA

Manufacturer Aliases

Telit has several brands around the world that distributors may use as alternate names. Telit may also be known as the following names:

  • TELIT WIRELESS SOLUTIONS
  • Telit Cinterion
  • Telit Wireless Solutions Inc
  • Telit Location Solutions
  • TELIT COMMUNICATIONS PLC
  • TELIT COMMUNICATIONS
  • TELIT WIRELESS SOLITIONS
  • TELIT WRLS
  • TELIT COMMUNICATIONS SPA
  • TELIT (MC)
  • TELIT CINTERION USA LLC
  • Telit IoT Solutions Inc
  • TELIT WIRE
  • Telit Cinterion Deutschland GMBH
  • Telit Communications SPA inom EU