Telit GE863QUD730

Module, GSM / Gprs, Quad Band
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellGE863QUD73001
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Telit GE863QUD730.

element14 APAC

Datasheet81 pages17 years ago

Descriptions

Descriptions of Telit GE863QUD730 provided by its distributors.

MODULE, GSM / GPRS, QUAD BAND
MODULE, GSM / GPRS, QUAD BAND; No. of Channels:4; Supply Voltage Min:3.22V; Supply Voltage Max:4.5V; Frequency RF:1.575GHz; Module Interface:UART; MCU Supported Families:GE863; Supply Voltage Range:3.22V to 4.5V ;RoHS Compliant: Yes
MODULE, GSM / GPRS, QUAD BAND; No. of Channels: 4Channels; Protocol: FTP, SMTP, TCP / IP, UDP; Supply Voltage Max: 4.5V; Frequency RF: 1.9GHz; Module Interface: UART; Kit Features: SIP and I2C Interface, Jamming Detection, Int

Manufacturer Aliases

Telit has several brands around the world that distributors may use as alternate names. Telit may also be known as the following names:

  • TELIT WIRELESS SOLUTIONS
  • Telit Cinterion
  • Telit Wireless Solutions Inc
  • Telit Location Solutions
  • TELIT COMMUNICATIONS PLC
  • TELIT COMMUNICATIONS
  • TELIT WIRELESS SOLITIONS
  • TELIT WRLS
  • TELIT COMMUNICATIONS SPA
  • TELIT (MC)
  • TELIT CINTERION USA LLC
  • Telit IoT Solutions Inc
  • TELIT WIRE
  • Telit Cinterion Deutschland GMBH
  • Telit Communications SPA inom EU