Telit 3990250670

INTERFACE BOARD, FOR EVK2; Kit Application Type: Communication & Networking; Silicon Manufacturer: Telit Wireless...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell399025067001
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Telit 3990250670.

Newark

Datasheet94 pages18 years ago

Farnell

Descriptions

Descriptions of Telit 3990250670 provided by its distributors.

INTERFACE BOARD, FOR EVK2; Kit Application Type: Communication & Networking; Silicon Manufacturer: Telit Wireless Solutions; Silicon Core Number: GM862; Application Sub Type: GPRS / GSM; Kit Contents: Board Only; Product Rang
INTERFACE BOARD, GM862, FOR EVK2; Silicon Manufacturer:Telit Wireless Solutions; Silicon Core Number:GM862; Kit Application Type:Communication & Networking; Application Sub Type:GPRS, GSM; Kit Contents:Board; Features:Programming and Updating of all Telit Modules, Automotive Setup, Laboratory Setup, Portable Setup; Development Tool Type:Hardware / Software - Interface Board; Kit Features:Ruggedized Design, Integrated SIM Card Holder, Integrated TCP/IP Protocol Stack & Telit's Easy Scan; MCU Supported Families:GM862; Type:Interface Board

Manufacturer Aliases

Telit has several brands around the world that distributors may use as alternate names. Telit may also be known as the following names:

  • TELIT WIRELESS SOLUTIONS
  • Telit Cinterion
  • Telit Wireless Solutions Inc
  • Telit Location Solutions
  • TELIT COMMUNICATIONS PLC
  • TELIT COMMUNICATIONS
  • TELIT WIRELESS SOLITIONS
  • TELIT WRLS
  • TELIT COMMUNICATIONS SPA
  • TELIT (MC)
  • TELIT CINTERION USA LLC
  • Telit IoT Solutions Inc
  • TELIT WIRE
  • Telit Cinterion Deutschland GMBH
  • Telit Communications SPA inom EU