Telemecanique XCKJ10541H29

IP66 Snap Action Limit Switch Lever Zinc Alloy No/nc 240V, Xckj Series
$ 129.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKJ10541H29.

IHS

Datasheet8 pages3 years ago

Farnell

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+27.98%

CAD Models

Download Telemecanique XCKJ10541H29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKJ10541H29 provided by its distributors.

IP66 SNAP ACTION LIMIT SWITCH LEVER ZINC ALLOY NO/NC 240V, XCKJ SERIES
limit switch XCKJ - th.plastic roller lever var. length - 1NC+1NO - snap - M20
Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, Actuator Location: Side
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Telemecanique XCKJ10541H29 Limit Switch Adjustable Lever IP66 1piece
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ10541H29
Schneider LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIO
LIMIT SWITCH; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:-; Product Range:XCKJ Series; Contact Current DC
Limit Switch Dimensions W x H x D: 40 x 77 x 44 mm Operating temperature: -25...70 °C Actuator button: Length-adjustable roller lever with plastic roller Protection rating: IP66 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC