TE Connectivity T4140412041-000

Circular connector, 4 pole, solder connection, straight, T4140412041-000
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4140412041-000.

IHS

Datasheet5 pages1 year ago
Datasheet48 pages7 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-66.24%

CAD Models

Download TE Connectivity T4140412041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4140412041-000 provided by its distributors.

Circular connector, 4 pole, solder connection, straight, T4140412041-000
Conn M12 Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
M12,REAR MOUNTING,MALE,B CODE,4P
CONNECTOR, REAR MOUNTING, 4-POLE, B CODING, STRAIGHT, MALE, M12 SERIES
TE Connectivity M12, M12, 4, , , IP67
CONN RCPT MALE 4POS GOLD SOLDER
SENSOR CONNECTOR, M12, PLUG, 4POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: PCB Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating:
Special Order: M12,REAR MOUNTING,MALE,B CODE,4P Number of Positions: 4 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Panel Mount PCB | 4 Wire-to-Panel Wire & Cable | Part Number: T4140412041-000 | Internal Number: T4140412041-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty