TE Connectivity T2192503201-000

Rectangular Contact Inserts, Socket, Crimp Terminal, 35 – 70 mm² Wire Size, Power
$ 11.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2192503201-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.19%

CAD Models

Download TE Connectivity T2192503201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2192503201-000 provided by its distributors.

Rectangular Contact Inserts, Socket, Crimp Terminal, 35 – 70 mm² Wire Size, Power
Socket insert, 1 pole, unequipped, crimp connection, T2192503201-000
Rectangular Insert Module Female 1 Position Cable Mount Crimp
Contact F Crimp ST Cable Mount 2-(2AWG/0)AWG
RECTANGULAR CONTACT, HCM250-FC HDC INSERTS SERIES
Heavy Duty Power Connectors HCM250-FC
HEAVY DUTY INSERT, RCPT, 1POS, 35-70MM2; Product Range: HCM250 Series; No. of Contacts: 1Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Supplied; Current Rating: 2
Special Order: HCM250-FC Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Wire Size: 35 – 70 mm² Termination Method to Wire & Cable: Crimp Sealable: No Socket Insert for Contacts 35 – 70 mm² Crimp | Rectangular Contact Insert | Part Number: T2192503201-000 | Internal Number: T2192503201-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty