TE Connectivity T2040062101-000

HE-006-M; Connector; 6POS; 2RW; Silver; 500VAC; Plug; ScrewTerminal | TE Connectivity T2040062101-000
$ 6.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040062101-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+8.91%

CAD Models

Download TE Connectivity T2040062101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity963357-5
TE Connectivity 963357-5 Automotive Connectors Male Unshrouded 2X 3P
TE ConnectivityT2040063101-000
Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG SpringCont
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity T2040062101-000 provided by its distributors.

HE-006-M;Connector;6POS;2RW;Silver;500VAC;Plug;ScrewTerminal | TE Connectivity T2040062101-000
Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG ScrewCont
Rubber shell and accessories 6Pin(2x3) 14–20AWG
Conn Rectangular PIN 6 POS Screw RA Cable Mount
Rectangular Connector, 6 Contact(s), Male
T2040062101-000, TE CONNECTIVITY/AMP BRAND
Heavy Duty Insert, Plug, 6Pos, 14Awg; Product Range:He-006 Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Contact Rohs Compliant: Yes |Amp Te Connectivity T2040062101-000
HE-006-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 6+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 6+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040062101-000 | Internal Number: T2040062101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040062101-000.