TE Connectivity T1210160121-000

Heavy Duty Power Connectors Low Construction Hood PG21 Side Entry
$ 6.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1210160121-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages3 years ago

element14 APAC

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.76%

CAD Models

Download TE Connectivity T1210160121-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1210160121-000 provided by its distributors.

Heavy Duty Power Connectors Low Construction Hood PG21 Side Entry
Hood 90¡ã Powder 6 Shell Size Gray Die Cast Aluminum Alloy Box
T1210160121-000, TE Connectivity / AMP Brand
CONNECTOR, HEAVY DUTY POWER, H16B, TS, PG21
Connector Accessory, Aluminum Alloy
H16B-TS-PG21 IP65 HOOD & HOUSING
H16B-TS-PG21 Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Locking Sealable: Yes Hood Side Locking | Rectangular Connector Hoods & Base | Part Number: T1210160121-000 | Internal Number: T1210160121-000 | TE Connectivity | HDC
Heavy Duty Hood, Pg21, Side Entry/2Lever; Product Range:Hb Series; Cable Exit Angle:90°; Connector Body Material:Aluminium Alloy Body; For Use With:Amp Hb Series Heavy Duty Connectors; Locking Type:2 Lever; Rectangular Shell Size:16Brohs Compliant: Yes |Amp Te Connectivity T1210160121-000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty