TE Connectivity RS512-2-02

SCHAFFNER RS512-2-02 Surface Mount Power Inductor, RS512 Series, 13 H, 2 A, 0.03 ohm, 25 MHz
$ 3.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS512-2-02.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity RS512-2-02 provided by its distributors.

SCHAFFNER RS512-2-02 Surface Mount Power Inductor, RS512 Series, 13 H, 2 A, 0.03 ohm, 25 MHz
Differential ModeChoke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 2 A, 52 UH, RS SERIES
Schaffner Differential/ Symmetrical Chokes
RS512 Common/Diff Mode Choke 250V
Single Phase EMI Filter, 250V, 0-400HzHz
Common Mode Chokes / Filters RS512-2/02
Choke, Common Mode, 13 uH, 2 A
CHOKE, DIFF/SYM MODE, 2X13UH, 2A; Inductor Type:Differential / Symmetrical; Inductance:13µH; Resistance:0.03ohm; DC Current Max:2A; Self Resonant Frequency:25MHz; Case Style:RS512; Voltage Rating, AC:250V; Approval Category:VDE, UL; Flammability Rating:UL94V-0; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Test:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800420
  • RS 512-2/02
  • RS512-2/02