TE Connectivity ROX05SJ3K3

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 0.5W 1/2W
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX05SJ3K3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ROX05SJ3K3 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 0.5W 1/2W
Resistor Power Metal Oxide Film 3.3kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 0.5W, 3300ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
3.3K Ω, Metal Oxide Film, General Purpose Resistor Resistor, 5 %, 7.2 x 2.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, Neohm ROX
Res, 3K3, 0.5W, Axial, Metal Oxide; Resistance:3.3Kohm; Product Range:Rox Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX05SJ3K3
1/2W SM M/OX 5% 3K3 Resistance Value: 3.3K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 3.3K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX05SJ3K3 | Internal Number: 8-1676123-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676123-7