
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 5-1879134-8 | 0 | 16h | |||||||||
| Heilind Asia | 5-1879134-8 | 0 | 11h | |||||||||
| Heilind Americas | 5-1879134-8 | 0 | 17h | |||||||||
| Newark | RN73C1J39K2BTDF | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RN73C1J39K2BTDF | 0 | 1K | Bulk |
Download TE Connectivity RN73C1J39K2BTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity RN73C1J39K2BTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: