TE Connectivity RN242-0.5-02-82M

Common Mode Chokes / Filters 0.5A 82mH 2700mOhm Vertical Choke
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN242-0.5-02-82M.

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
PanasonicEXC-14CG430U
0302 COMMON MODE NOISE FILTER, HIGH Q / 43 OHM +/- 25% AT 100 MHZ, REEL 7
PanasonicEXC-X4CT650X
Common Mode Chokes Dual 65Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
Common Mode Filters / Chokes, |Z|=65Ω at 100MHz, L x W x T :
Common Mode Filters / Chokes, |Z|=35Ω at 100MHz, L x W x T :

Descriptions

Descriptions of TE Connectivity RN242-0.5-02-82M provided by its distributors.

Common Mode Chokes / Filters 0.5A 82mH 2700mOhm Vertical Choke
Common Mode Chokes Dual 82000uH 10kHz 0.5A 2.7Ohm DCR Thru-Hole
Filter, Common Mode, 82Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:82Mh Rohs Compliant: Yes |Schaffner RN242-0.5-02-82M
RN242-0.5-02-82M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN242-0.5-02-82M | Internal Number: 816575-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN242-0.5/02/82M