TE Connectivity RN152-2-02-18M

Common Mode Chokes / Filters 2A 18mH 350mOhm Horizontal Choke
$ 3.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN152-2-02-18M.

IHS

Datasheet9 pages0 years ago

Master Electronics

TME

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
ACM-E Series 0805 90 Ohm 330 mA 350 mOhm DCR 50 V SMT Common Mode Filter
ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 0.18uH 90Ohm 100MHz 0.3A 0.55Ohm DCR SMD T/R / CMC 330MA 2LN 90 OHM SMD
Wurth Elektronik744231181
Ferrite Impeder Common Mode 180Z 330mA 0805

Descriptions

Descriptions of TE Connectivity RN152-2-02-18M provided by its distributors.

Common Mode Chokes / Filters 2A 18mH 350mOhm Horizontal Choke
Common Mode Chokes Dual 18000uH 10kHz 2A 0.35Ohm DCR Thru-Hole
Filter, Common Mode, 18Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:18Mh Rohs Compliant: Yes |Schaffner RN152-2-02-18M
RN152-2-02-18M Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN152-2-02-18M | Internal Number: 816533-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN152-2/02/18M