TE Connectivity ORWH-SH-112HM3F,000

Power/Signal Relay, SPST, Momentary, 360mW (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ORWH-SH-112HM3F,000.

IHS

Datasheet3 pages15 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Related Parts

G5CA Power Relay High-Capacity Flux Protection SPST-NO 15A 12VDC Through Hole Tube
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1212HLW
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
TE Connectivity2-1393239-6
TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary

Descriptions

Descriptions of TE Connectivity ORWH-SH-112HM3F,000 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 360mW (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
Power Relay 12VDC 15A SPST(19.2x15.5x15)mm THT
RELAY, SPST-NO, 277VAC, 28VDC, 10A, TH
RELAY GEN PURPOSE SPST 10A 12V
MINIATURE PCB RELAYS, ORWH Series
RELAY, SPST-NO, 277VAC, 28VDC, 10A, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:ORWH Series; Relay Mounting:PCB; Coil Type:-; Contact Voltage VAC:277V; Relay Terminals:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ORWH-SH-112HM3F 000
  • ORWH-SH-112HM3F-000
  • ORWH-SH-112HM3F000