TE Connectivity HSA5056RJ

Fixed Resistor, Wire Wound, 50W, 56ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5056RJ.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages18 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.62%

CAD Models

Download TE Connectivity HSA5056RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS5056RJ
Fixed Resistor, Wire Wound, 50W, 56ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1056RJ
Fixed Resistor, Wire Wound, 10W, 56ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1056RJ
Fixed Resistor, Wire Wound, 16W, 56ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5056RJ
Fixed Resistor, Wire Wound, 50W, 56ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1556RJ
Fixed Resistor, Wire Wound, 15W, 56ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 60 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 56.2 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Flange Mount Card
Res Wirewound 60 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of TE Connectivity HSA5056RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 56ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 72.5 x 30 x 17 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSA50 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 56 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5056RJ | Internal Number: 7-1625984-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625984-1