TE Connectivity HDP26-18-8PN

DEUTSCH HDP20 Series 8 Position Black Circular Plug Housing Connector
$ 10.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP26-18-8PN.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT02E-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02A-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of TE Connectivity HDP26-18-8PN provided by its distributors.

DEUTSCH HDP20 Series 8 Position Black Circular Plug Housing Connector
CIRCULAR CONNECTOR, PLUG ASM DEUTSCH HD SERIES / DEUTSCH HDP SERIES
Circular Housing Plug 8 Position Pin Contact Cable Mount
Circular Connector, 8 Contact(s), Male, Plug
ConnCircular PIN 8 POSCrimp STCable Mount 8 Terminal 1 Port Bulk
AGASTAT CONN PLUG HSNG MALE 8POS INLINE
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
Housing for Male Terminals, Wire-to-Wire, 8 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Hybrid
PLG, 8P, BLK, N, 12, P Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 8 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 2.4 mm Deutsch Hdp20 Housing | 24 V 8 | Part Number: HDP26-18-8PN | Internal Number: HDP26-18-8PN | Alias Number: ZPF000000000130495 | 2.4 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty