TE Connectivity HD34-18-20SN

Conn Circular Housing Inline Receptacle SKT 20 POS 18 Shell Size Aluminum Alloy Box
$ 15.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD34-18-20SN.

IHS

Datasheet7 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity HD34-18-20SN provided by its distributors.

Conn Circular Housing Inline Receptacle SKT 20 POS 18 Shell Size Aluminum Alloy Box
Conn Circular SKT 20 POS Crimp ST Jam Nut 20 Terminal 1 Port Automotive Package
Housing for Female Terminals, Wire-to-Wire, 20 Position, Sealable, Wire & Cable, Power & Signal, Panel Mount, -67 – 257 °F [-55 – 125 °C], Hybrid
REC, 20P, AL, N, 16/20, S Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm 1 mm Mating Pin Diameter: .04 in .063 in Deutsch Hd30 Housing | 12 V Housing for Female Terminals Wire-to-Panel | Part Number: HD34-18-20SN | Internal Number: HD34-18-20SN | Alias Number: ZPF000000000130910 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty