Descriptions of TE Connectivity H8191KBYA provided by its distributors.
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 191kOhm 0.25W 1/4W
HOLCO SERIES AXIAL METAL FILM RESISTOR 191KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 191000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 191K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
Metal Film Res.-Through Hole H8 191K 0.1% 15PPM
Through Hole Metal Film Resistor, H8 Series, 191 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H8191KBYA
191K Ω, Thin Film, Precision Resistor Resistor, .1 %, 7.2 x 2.5 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy Holco
RES, 191K, 0.10%, 250MW, AXIAL; Resistance: 191kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; T
Special Order: H8 191K 0.1% 15PPM Resistance Value: 191K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 191K Ω Thin Film Precision Resistor .1 % | Part Number: H8191KBYA | Internal Number: 1-1879666-6 | TE Connectivity | Holsworthy