TE Connectivity H-19

Electromechanical Relay Spst-no/spst-nc/spdt/dpdt 30A 26.5VDC
$ 4,082.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H-19.

Sager Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1618239-0
Power Relay 26.5VDC 290Ohm 30A SPDT Flange Voltage Relay
TE Connectivity / AMP1-1618278-6
Power Relay 26.5VDC 180Ohm 30A SPDT Threaded Mount Voltage Relay
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
Electromechanical Relay 24VDC 470Ohm 30A SPDT (38.73x35.56x73.66)mm Socket General Purpose Relay
TE ConnectivityPRD-11DH0-24
Electromechanical Relay 24VDC 288Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay
TE ConnectivityPRD-11DJ0-24
Power/Signal Relay, 2 Form C, Dpdt, Latched, 24Vdc (Coil), 2000Mw (Coil), 20A (Contact), 125Vdc
TE ConnectivityPRD-11DJ0-24
Power/Signal Relay, 2 Form C, Dpdt, Latched, 24Vdc (Coil), 2000Mw (Coil), 20A (Contact), 125Vdc
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC

Descriptions

Descriptions of TE Connectivity H-19 provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC/SPDT/DPDT 30A 26.5VDC
Power Relay 26.5VDC 225Ohm DPDT Threaded Mount General Purpose Relay
RELAY, GENERAL PURPOSE, 26.5VDC, 20KVDC, PANEL MOUNT, SPST-NO, KILOVAC SERIES
Power/Signal Relay, 2 Form C, DPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 20VDC (Contact), AC/DC Output, Panel Mount
Power Relay, Dpdt, 18A, 15Kv, Panel; Contact Configuration:Dpdt; Coil Voltage:26.5Vdc; Contact Current:18A; Product Range:H19 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:15Kv; Relay Terminals:Screw Rohs Compliant: No |Kilovac Te Connectivity H19

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1618273-8
  • H19