TE Connectivity FN610B-6-06

Power Line Filter General Purpose 0Hz to 400Hz 6A 250VAC/250VDC Quick Connect Flange Mount Medical
$ 13.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN610B-6-06.

IHS

Datasheet0 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-09-30
LTD Date2017-12-31

Descriptions

Descriptions of TE Connectivity FN610B-6-06 provided by its distributors.

Power Line Filter General Purpose 0Hz to 400Hz 6A 250VAC/250VDC Quick Connect Flange Mount Medical
SINGLE PHASE CHASSIS MOUNT 6 A FILTER; FAST-ON; MEDICAL
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 6A CHASS MNT
Schaffner General Purpose Filters
EMI FILTER; Filter Type:Medical; Current Rating:6A; Voltage Rating:250VAC; Leakage Current Max:2µA; Capacitance:33nF; Inductance Min:750µH ;RoHS Compliant: Yes
FILTER, 6A, MEDICAL CHASSIS; Voltage Rating, AC:250V; Current Rating:6A; No. of Phases:1; External Length / Height:19mm; Width, External:35mm; External Depth:64mm; Approval Bodies:VDE, SEV, SEMKO, UL, CSA; Capacitance X Type Capacitor:0.033µF; Fixing Centres:54mm; Inductance:0.75mH; Leakage Current:2µA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:1; Standard:IEC950; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:6.35mm x 0.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800157
  • FN 610B-6-06
  • FN 610B-6/06
  • FN610B-6/06
  • FN610B6/06