TE Connectivity FN354-4-05

Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
$ 150.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN354-4-05.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14 APAC

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN354-4-05 provided by its distributors.

Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
Power Line Filters 4A FASTON THREE PHASE FILTERS
3-PHASE 4 A INPUT HIGH ATTENUATION FILTER FAST-ON
Three Phase EMI Filter, 440V, 60HzHz
FN354-4-05, TE CONNECTIVITY / SCHAFFNER
3 Phase & Neutral Filter 440VAC,
Filter, 3-Phase, 4.5A, 440/250Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:4A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 354 Series Rohs Compliant: Yes |Schaffner FN354-4-05

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800087
  • FN 354-4/05
  • FN354-4/05