TE Connectivity FN3258-55-52

Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
$ 527.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258-55-52.

IHS

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2021-03-31

Descriptions

Descriptions of TE Connectivity FN3258-55-52 provided by its distributors.

Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
Power Line Filters 55A 3-Phase Filter Strip Terminals
FILTER 3-PH EMC/RFI SINGLE 480/277VAC 55A PANEL FN3258 SERIES
Three Phase EMI Filter, 275V, 50HzHz
RFI Filters for Regeneration Units
FILTER CHASSIS 55A T/STRIP25MM
Power Line Filter, 3 Phase, 55A, 480Vac; Current Rating:55A; Voltage Rating:480Vac; Filter Type:3 Phase; Filter Terminals:Terminal Block; Inductance Min:-; Capacitance:-; Leakage Current Max:33Ma; Product Range:Fn3258 Series; Svhc:Norohs Compliant: Yes |Schaffner FN3258-55-52

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801042
  • FN 3258-55-52
  • FN3258 - 55-52
  • FN3258-55/52