TE Connectivity CRGH0603J3K9

Res Thick Film 0603 3.9K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J3K9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-33.97%

CAD Models

Download TE Connectivity CRGH0603J3K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0603JR-073K9L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-073K9L
Res Thick Film 0603 3.9K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-133K9L
Res Thick Film 0603 3.9K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 3.9K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 3.9 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
100mW Thick Film Resistors 50V ±5% ±200ppm/℃ 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRGH0603J3K9 provided by its distributors.

Res Thick Film 0603 3.9K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3900ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Surface Mount Thick Film Resistor, Crg Series, 3.9 Kohm, 200 Mw, - 5%, 50 V |Neohm Te Connectivity CRGH0603J3K9
Thick Film Resistors - SMD CRGH0603 5% 3K9 0.2W
RES, 3K9, 5%, 0.2W, 0603, THICK FILM
RES, 3K9, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.9kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Toleran
Special Order: CRGH0603 5% 3K9 0.2W Resistance Value: 3.9K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 3.9K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J3K9 | Internal Number: 8-1879494-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879494-7