What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG0201F30R1

Surface Mount Thick Film Resistor, Crg Series, 30.1 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F30R1.

Master Electronics

Datasheet8 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
0
429,097
429,097
Authorized Distributors
1
5
5
Resistance
30.1 Ω
30.1 Ω
30.1 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GNF30R1C
Res Thick Film 0201 30.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF30R1C
Res Thick Film 0201 30.1 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 30.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF33R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 33Ω 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0733RL
Res Thick Film 0201 33 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RES SMD 33 OHM 1% 1/20W 0201 / 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Descriptions

Descriptions of TE Connectivity CRG0201F30R1 provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 30.1 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]
CRG SERIES THICK FILM SMNT FIXED RESISTOR 0201 CASE 30.1OHM +/-1% +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 30.1 OHM 1% 1/20W 0201
RES, 30R1, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 30.1ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty