What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0805B453RE1

Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B453RE1.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet9 pages10 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.92%

CAD Models

Download TE Connectivity CPF0805B453RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERA-6AEB4530V
Res Thin Film 0805 453 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07453RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 453Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB471V
Res Thin Film 0805 470 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4750V
Res Thin Film 0805 475 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07470RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 470Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07487RL
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B453RE1
Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP8-2176091-5
Fixed Resistor, Thin Film, 0.25W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP8-2176091-5
Fixed Resistor, Thin Film, 0.25W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity CPF0805B453RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
CPF Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 453Ohm 0.1W 1/10W
RES SMD 453 OHM 0.1% 1/10W 0805
Res, 453R, 0.1%, 0.1W, 0805, Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistance:453Ohm; Product Range:Cpf Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%; Rohs Compliant: Yes |Te Connectivity Neohm CPF0805B453RE1
Special Order: CPF 0805 453R 0.1% 25PPM 1K RL Resistance Value: 453 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 453 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B453RE1 | Internal Number: 7-1614891-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1614891-7