TE Connectivity CPF0402B15R8E1

Surface Mount Thin Film Resistor, CPF Series, 15.8 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B15R8E1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago

IHS

JRH Electronics

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity CPF0402B15R8E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCPF0402B16RE1
Res Thin Film 0402 16 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B16R2E1
Surface Mount Thin Film Resistor, CPF Series, 16.2 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
TE ConnectivityCPF0402B14R3E1
Surface Mount Thin Film Resistor, CPF Series, 14.3 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
Yageo GroupRT0402BRD0715RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 15Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B15R8E1
Surface Mount Thin Film Resistor, CPF Series, 15.8 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
TE ConnectivityCPF0402B15RE1
Fixed Resistor, Thin Film, 0.063W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B14R3E1
Surface Mount Thin Film Resistor, CPF Series, 14.3 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity CPF0402B15R8E1 provided by its distributors.

Surface Mount Thin Film Resistor, CPF Series, 15.8 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 15.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 15.8 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 15.8OHM +/-0.1%.063W +/-25PPM/C
15.8 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 15R8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15.8ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0402 15R8 0.1% 25PPM 1K RL Resistance Value: 15.8 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 15.8 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B15R8E1 | Internal Number: 8-1879212-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879212-0