TE Connectivity CPF0402B110RE1

Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B110RE1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

IHS

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-98.88%

CAD Models

Download TE Connectivity CPF0402B110RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB111X
Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07110RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 110Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB101X
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB121X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 120Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07100RL
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B110RE1
Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B110RE1 provided by its distributors.

Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, CPF Series, 110 ohm, 63 mW, - 0.1%, 25 V, 0402 [1005 Metric] RoHS Compliant: Yes
CPF0402 Chip Resistor 110R 25PPM
110 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 110R 0.1% 25PPM 1K RL Resistance Value: 110 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 110 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B110RE1 | Internal Number: 2-1879208-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879208-6