TE Connectivity 967543-1

Automotive Terminal, Receptacle, 17-13 AWG Wire Size, Sensor Flat Contact Syste
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967543-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 967543-1 provided by its distributors.

AUTOMOTIVE TERMINAL, RECEPTACLE, 17-13 AWG WIRE SIZE, SENSOR FLAT CONTACT SYSTE
Automotive Contact, Skt, 17-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 967543-1.
Receptacle, 1.5-2.5 mm², AWG 17-13, crimp connection, tin-plated, 967543-1
CONN SOCKET 13-15AWG CRIMP GOLD / Socket Contact Tin 13-15 AWG Crimp
Connector Accessory, 0.074in Min Cable Dia, 0.117in Max Cable Dia
Automotive Connector Contact, SFC, Socket, Crimp, 14 AWG, 17 AWG
Contact SKT Crimp ST Cable Mount 13-17AWG Reel Automotive
TERMINAL TYCO 967543-1 1.5-2.5AWG FEMALE
967543-1, TE CONNECTIVITY/AMP BRAND
SENSOR FLA-KONT 2,8 Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
AUTOMOTIVE CONTACT, SKT, CRIMP, 17-14AWG; Product Range: SFC Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 17AWG; For Use With: AMP SFC Series Automotive Housing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 967543-1.