TE Connectivity 966140-3

Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966140-3.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-17.90%

CAD Models

Download TE Connectivity 966140-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity9-966140-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity9-966140-4
TIMER SERIES, 5MM PITCH 9 WAY 3 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
TE Connectivity9-966140-2
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Thru-Hole Tray
12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Tin
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn, R/A Header, 12Pos, 3Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-104-08-T-T-RA .

Descriptions

Descriptions of TE Connectivity 966140-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
Connector Header Shrouded 12 Position 3.5mm Solder Right Angle Through Hole
TE Connectivity 966140-3 Pin Header 12P Male Shrouded Automotive Connector
CONNECTOR, HEADER, 12POS, 3ROW, 3.5MM; Pitch Spacing:3.5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 966140-3.