TE Connectivity 963709-1

AUTOMOTIVE CONTACT, SOCKET, CRIMP, 11AWG; Available until stocks are exhausted
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963709-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+3.00%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 963709-1 provided by its distributors.

AUTOMOTIVE CONTACT, SOCKET, CRIMP, 11AWG; Available until stocks are exhausted
CONN SOCKET 10-11AWG CRIMP TIN / Socket Contact Tin 10-11 AWG Crimp Power
Connector Accessory, 0.157In Min Cable Dia, 0.204In Max Cable Dia
Contact SKTCrimp STCable Mount 10-11AWG Reel
Contact SKT Crimp ST Cable Mount Strip
TE Connectivity 963709-1 自動車用コネクタ端子
SPT REC 6.3 Contact SRC Sn Terminal Type: Receptacle Mating Tab Width: 6.3 mm 5.8 mm Mating Tab Width: .248 in .228 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 6.3 mm .248" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty