TE Connectivity 929990-1

Circular Connector Contacts; 929990-1; TE CONNECTIVITY; 13 AWG; 34 A; 17 AWG; Cable
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929990-1.

Farnell

Datasheet5 pages1 year ago
Datasheet1 page17 years ago
Datasheet1 page22 years ago

TE Connectivity

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+18.16%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial10-040450-010
connector accessory, flange sealing gasket for 3100, 3102 recept, sizes 10s, 10sl
Amphenol Industrial10-040450-014
Accessories,Circular MIL Spec Tools,Gasket,Hardware &
Amphenol Aerospace10-241912-012
JT Series Accessories POTTING BOOT

Descriptions

Descriptions of TE Connectivity 929990-1 provided by its distributors.

Circular Connector Contacts; 929990-1; TE CONNECTIVITY; 13 AWG; 34 A; 17 AWG; Cable
1 Position 1.5 mm System Free Hanging Snap-In Sealed Circular Connector
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929990-1
Contact, 1.5mm System Series, Socket, Crimp, 13 AWG, Tin Plated Contacts
TE Connectivity 929990-1 Con 1.5MM Sock Female Unshrouded Reel3800
Connector Accessory, 0.086in Min Cable Dia, 0.118in Max Cable Dia
AMP SERIES FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
Automotive Conn 1.5MM SOCK CONTACT Reel of 3800
1.5/2.5/4.0mm Pin Diameter Connector System
TERM 1.5MM SOCKET CONTACT 14-16AWG 929990-1
TE Connectivity 929990-1 圆形连接器插针
RS APAC
CONTACT, SOCKET, 1.5MM; Series:1.5mm System; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Gender:Receptacle; Wire Size Range (AWG):17-13
1,5MM SOCK CONTACT Terminal & Splice Type: Socket Mating Pin Diameter: 1.5 mm Mating Pin Diameter: .059 in Terminal Transmits: 25 – 40 A (Power) Wire Size: 17 – 13 AWG Socket 1.5 mm .059" 25 – 40 A (Power) | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty