TE Connectivity 917992-1

CONN PLUG HSG 26POS HYBRID / 26 Rectangular Connectors - Housings Plug White
$ 3.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917992-1.

TE Connectivity

Instruction Sheet16 pages7 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Instruction Sheet17 pages14 years ago
Datasheet20 pages15 years ago
Datasheet12 pages18 years ago

JRH Electronics

X-ON

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174516-1
Automotive Housing, Plug, 26Pos Rohs Compliant: Yes |Amp Te Connectivity 174516-1
TE Connectivity174516-6
Automotive Housing, Plug, 26Pos, 12Vdc Rohs Compliant: Yes |Amp Te Connectivity 174516-6
TE Connectivity917994-1
Combination Line Connector, 26 Contact(s), Female, Crimp Terminal, Plug
AmphenolG881H2422CEU
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal
2.54mm 2x13P 13 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 26 Circuits, Black

Descriptions

Descriptions of TE Connectivity 917992-1 provided by its distributors.

CONN PLUG HSG 26POS HYBRID / 26 Rectangular Connectors - Housings Plug White
Combination Line Connector, 26 Contact(s), Female
Conn Housing PL 26 POS Crimp ST Cable Mount White Bag
TE Connectivity , Multilock Hybrid, 26, 2
917992-1, TE CONNECTIVITY/AMP BRAND
MULTILOCK Connectors and Contacts
0.40/0.70 HYBRID HOUSING, PLUG,2ROW,26W
Automotive Housing, Receptacle, 26Pos; Product Range:Multilock Mark-Ii Series; Gender:Receptacle; No. Of Positions:26Positions; For Use With:Amp 175265, 175266, 175268, 175269 Socket Contacts; Ip Rating:-; Voltage Rating:12Vdc Rohs Compliant: Yes |Amp Te Connectivity 917992-1
HYBRID MK-2 PLUG HSG ASSY 26P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: 1.8 mm 1 mm Mating Tab Width: .07 in .04 in Multilock Connector Housing | 12 V Housing for Female Terminals Wire-to-Board 1.8 mm | Part Number: 917992-1 | Internal Number: 917992-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917992-1.