TE Connectivity 91506-1

Portable Crimp Hand Tool for Open Barrel - F Crimp Battery/Electric/Manual Straight Action
$ 743.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91506-1.

IHS

Datasheet3 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.33%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 91506-1 provided by its distributors.

Portable Crimp Hand Tool for Open Barrel - F Crimp Battery/Electric/Manual Straight Action
Tools, Crimp; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Amp Universal Mate-N-Lok 16-14Awg Contacts; Crimp Size:16Awg To 14Awg |Amp Te Connectivity 91506-1
CRIMP TOOL, RATCHET, 16-14AWG CONTACT; Crimp Tool Type: Ratchet; For Use With: AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts; Product Range: CERTI-CRIMP II Series; SVHC: No SVHC (07-Jul-2017)
CCII UNML UNML II PIN SKT 16-14 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91506-1 | Internal Number: 91506-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91506-1.