TE Connectivity 829111-4

Latch Lock, Receptacle 3 96pin Male Pin , 97mm*14.8mm
$ 12.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 829111-4.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity 829111-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 829111-4 provided by its distributors.

Latch Lock,Receptacle 3 96pin Male Pin , 97mm*14.8mm
Headers & Wire Housings 96P Mod2 St-Wanne |Te Connectivity Amp 829111-4
Conn Housing RCP 96 POS 2.54mm Crimp ST Panel Mount Black
Connector Accessory, Housing Item
CONN HOUSING, HEADER, 96POS, 3ROW; Pitch Spacing:2.54mm; No. of Contacts:96Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:-; Contact Material:-; SVHC:N

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829111-4 .