TE Connectivity 8-1393114-3

Relay, 1 Form C (no/nc), 120 V (AC), 1700 Ω, 30 A, 240 V (AC), Monostable, 8-1393114-3
$ 26.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393114-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-1393114-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-16
LTD Date2025-01-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUHP-5A51-120
General Purpose Power Relay 30A 120VAC SPDT - 8-1393114-4
TE ConnectivityKUHP-5AT1-120
Electromechanical Relay 120VAC 1.7KOhm 30A SPDT (( 60.5mm 35.38mm 62.51mm)) Flange Power Relay
TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
TE Connectivity / P&BT90N5D12-48
Electromechanical Relay 48VDC 2.56KOhm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 8-1393114-3 provided by its distributors.

Relay, 1 Form C (NO/NC), 120 V (AC), 1700 Ω, 30 A, 240 V (AC), monostable, 8-1393114-3
Kuhp-5A17-120=Ku/Te Connectivity/Amp Brand |Amp Te Connectivity 8-1393114-3
Electromechanical Relay SPDT 30A 120VAC 1.7KOhm Plain Case
Power Relay 120VAC 30A SPDT(38.89x35.71x58.7)mm PlainCase
Cross Referenced to TE CONNECTIVITY - Part AMP8-1393114-3
Industrial Relays SPDT 30A 120VAC RELAY POWER
Industrial Relays (General Purpose)
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE SPDT 30A 120V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUHP-5A17-120
  • KUHP5A17-120