TE Connectivity 770084-1

Connector Housing, Plug, 5-POSITION, 1 Row, Nylon, 250V, 13A, Mate-n-lok Series
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770084-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.94%

CAD Models

Download TE Connectivity 770084-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770078-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 4; 0.093 in.
TE Connectivity1-480763-0
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
3.96mm Pitch Wire-to-Board Header, Vertical, Low Profile, 5 Circuits, Natural, Nylon
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770084-1 provided by its distributors.

CONNECTOR HOUSING, PLUG, 5-POSITION, 1 ROW, NYLON, 250V, 13A, MATE-N-LOK SERIES
PLUG & SOCKET HOUSING, PLUG, 5 POSITION, 5.03MM; Product Range:Commercial 0.093" Series; Gender:Plug; No. of Positions:5Positions; Pitch Spacing:5.03mm; For Use With:0.093" Commercial Pin and Socket Contacts; Colour:Natu
Plug & Socket Housing, Plug, 5 Position, 5.03Mm; Rango De Producto:Serie Commercial 0.093"; Núm. De Posiciones:5; Espaciado, Paso:5.03Mm; Para Usar Con:0.093" Commercial Pin And Socket Contacts; Color:Natural; Género:Macho |Amp Te Connectivity 770084-1
05P .093 COMM P&S PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770084-1 | Internal Number: 770084-1 | Alias Number: 2-42935-3638 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty