
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 745776-4 | 11,056 | 5K | 9h | ||||||||
| Heilind Americas | 745776-4 | 0 | 1d | |||||||||
| Interstate Connecting Components | 745776-4 | 0 | 1d | |||||||||
| TTI | 745776-4 | 0 | 15K | 1d | ||||||||
| Sager Electronics | 745776-4 | 0 | 15K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 745776-4.
Download TE Connectivity 745776-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 745776-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 745776-4.