TE Connectivity 66331-8

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 20 AWG, 24 AWG
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66331-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-11.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 66331-8 provided by its distributors.

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 20 AWG, 24 AWG
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Product Range:Multimate Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Gold Plated Contacts; For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66331-8.
III+ SKT,24-20,30AU/FL,STRIP Power Contact Type: Contact Contact Mating Area Plating Material: Gold Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Connector & Contact Terminates To: Wire & Cable Contact Gold 24 – 20 AWG .2 – .6 mm² | Strip Pin And Socket Contacts & Type Iii | Part Number: 66331-8 | Internal Number: 66331-8 | Alias Number: 1098628 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66331-8.