TE Connectivity 640579-2

Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640579-2.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page28 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages17 years ago
Datasheet8 pages27 years ago

Electro Sonic

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-25.90%

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 640579-2 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
Contact, Live Split Pin, 26-24Awg, Gold; Product Range:Mr Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Gold Plated Contacts; For Use With:Amp Mr Series Housing Connectors Rohs Compliant: Yes |Te Connectivity Amp 640579-2
MR SPLIT PIN AUPHBRZ LP 26-24 Material and Finish: Phosphor bronze, pre-tin plated or 0.000050" (0.00127 mm) nickel over entire contact and 0.000030" (0.00076 mm) gold in contact area. 0.008" (0.2 mm) stock thickness.  
MR SPLIT PIN AUPHBRZ LP 26-24 Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 26 – 24 AWG Operating Voltage: 250 VAC Operating Voltage: 250 VDC Gold (Au) Pin 26 – 24 AWG 250 VAC | Connector Contact | Part Number: 640579-2 | Internal Number: 640579-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640579-2.