TE Connectivity 63066-1

Quick Disconnect Terminal M 14.61mm 8.38mm Tin Over Copper Strip on Reel
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63066-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages0 years ago

Farnell

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download TE Connectivity 63066-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity62395-1
CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity62650-1
Quick Disconnect Terminal, FASTON 250 Series, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity62384-1
Quick Disconnect Terminal 18-22AWG M 14.48mm 3.3mm Pre-Tin Strip on Reel
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity / AMP1217029-1
Contact Amvar 125 Blde 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217029-1

Descriptions

Descriptions of TE Connectivity 63066-1 provided by its distributors.

Quick Disconnect Terminal M 14.61mm 8.38mm Tin Over Copper Strip on Reel
Mini-Reel Of 63066-1 250 Pcb Tab 032Tpcubr |Amp Te Connectivity 63066-1
Faston plug, 6.35 x 0.81 mm, L 14.61 mm, uninsulated, straight, 63066-1
Solistrand Uninsulated Terminals FASTON PCB TAB
Printed Circuit Board Tab; [.250 x .032]
Terminals FASTON PCB TAB Reel of 4000
TE Connectivity 63066-1 印刷电路板端子
RS APAC
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 2.54 mm PCB Hole Diameter: .1 in Tab .25" 6.35 mm 2.54 mm | PCB Terminal | Part Number: 63066-1 | Internal Number: 63066-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63066-1 .
  • 63066-1.