TE Connectivity 62833-1

CONN MAG TERM 16.5-20AWG IDC / Terminal Magnetic Connector 300 16.5-20 AWG IDC
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62833-1.

element14 APAC

Datasheet5 pages3 years ago

IHS

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+32.87%

CAD Models

Download TE Connectivity 62833-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 62833-1 provided by its distributors.

CONN MAG TERM 16.5-20AWG IDC / Terminal Magnetic Connector 300 16.5-20 AWG IDC
Magnet Wire Terminals; 62833-1; TE CONNECTIVITY; Tape & Reel (TR); 406 µm; 20 AWG; Brass
Magnet Wire Term, Poke-In, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 62833-1
MAG-MATE 17 - 19 AWG M 7.87 mm 4.32 mm Tin Strip Tab Terminal
Tab Terminal 17-19AWG M 7.87mm 4.32mm Tin Strip
MAG-MATE POKE-IN TERM 016TPBR Magnet Wire Terminal Type: Poke-In Magnet Wire Size: 20 – 16.5 AWG Magnet Wire Size: .8 – 1.2 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Compatible With Cavity Size: Size 2 Poke-In 20 – 16.5 AWG .8 – 1.2 mm Insulation Displacement (IDC) | Magnet Wire Terminal | Part Number: 62833-1 | Internal Number: 62833-1 | TE Connectivity | MAG-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62833-1.