TE Connectivity 608036-4

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
$ 41.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 608036-4.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+70.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / RaychemTC-CAPS-4005-8
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2.5:1 Shrink Ratio, GRAY
TE Connectivity / Raychem4529114002
Cable Accessories Heat Shrinkable Tubing Polyolefin Gray Spool
TE Connectivity / Raychem3552854002
Cable Accessories Heat Shrinkable Tubing Polyolefin Gray Spool
TE Connectivity / RaychemRNF-3000-24/8-8-STK
Heat Shrink Tubing ST Cross Linked Polyolefin Gray Thin Stick

Descriptions

Descriptions of TE Connectivity 608036-4 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
608036-4 SILICONE FUSION TAPE,1"X 36' Ideal for wrapping cable splices and terminations. 608036-4 is Self Adhering and Self Curing. Provides long lasting insulation. Gray with white stripe.
TAPE, SEALING, GRAY, 1INX36FT; Tape Type: General Purpose; Adhesive Type: -; Tape Colour: Grey; Total Tape Thickness: 29.9 mil (0.76 mm); Roll Length - Imperial: 36ft; Roll Length - Metric: 10.97m; Tape Width - Imperial: 1"; Co
Tape, Sealing, Gray, 1Inx36Ft; Cinta, Tipo:Self Amalgamating/Bonding; Cinta, Material:Caucho De Silicona; Anchura De La Cinta - Métrico:25.4Mm; Anchura De La Cinta - Imperial:1"; Longitud De Cinta - Métrico:10.97M; Anchura:1" |Amp Te Connectivity 608036-4
SILICONE FUSION TAPE, 1X36' Tape Type: Silicone Fusion Tape Product Width: 25.4 mm Product Width: 1 in Product Length: 4.6 m Product Length: 15 ft Silicone Fusion Tape 25.4 mm 1" 4.6 m | Part Number: 608036-4 | Internal Number: 608036-4 | Alias Number: AMPS-0-0608036-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty