TE Connectivity 6-102398-8

Conn IDC Connector RCP 40 POS 2.54mm IDT ST Cable Mount
$ 13.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102398-8.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet20 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

Newark

ShanghaiCT

CAD Models

Download TE Connectivity 6-102398-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.864
$ 21.717
Stock
487
3,953
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP7-102448-3
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP7-102398-3
Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount
CONN, RECT, INDUSTRIAL, CABLE SOCKET,40 CONT, IDC,3000 SERIES, CLOSED END COVER, GRAY
CONN, RECT, SOCKET, WIREMNT,0.1 IN PITCH,40 POS,2 ROW,24-22 AWG, IDC, CHG SER, POLAR
Conn IDC Connector SKT 40 POS 2.54mm Crimp ST Cable Mount Box
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level

Descriptions

Descriptions of TE Connectivity 6-102398-8 provided by its distributors.

Conn IDC Connector RCP 40 POS 2.54mm IDT ST Cable Mount
WIRE-BOARD CONNECTOR RECEPTACLE 40POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MT; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
Wire-Board Connector Receptacle 40 Position, 2.54Mm; Rango De Producto:Serie Ampmodu; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:40; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Amp Te Connectivity 6-102398-8
40 AMPMODU MT ASSY DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 6-102398-8 | Internal Number: 6-102398-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty